RS PRO Nitrile O-Ring O-Ring, 34.4mm Bore, 40.6mm Outer Diameter

RS Stock No.: 255-7147Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

34.4mm

Outside Diameter

40.6mm

Minimum Operating Temperature

-30°C

Thickness

3.1mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

EGP 1,141.05

EGP 1,141.05 1 Bag of 50 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 34.4mm Bore, 40.6mm Outer Diameter

EGP 1,141.05

EGP 1,141.05 1 Bag of 50 (ex VAT)

RS PRO Nitrile O-Ring O-Ring, 34.4mm Bore, 40.6mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

34.4mm

Outside Diameter

40.6mm

Minimum Operating Temperature

-30°C

Thickness

3.1mm

Maximum Operating Temperature

+90°C

Country of Origin

India