RS PRO Nitrile O-Ring O-Ring, 132.72mm Bore, 146.7mm Outer Diameter
RS Stock No.: 256-2450Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
132.72mm
Outside Diameter
146.7mm
Minimum Operating Temperature
-30°C
Thickness
6.99mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
EGP 355.55
EGP 355.55 1 Bag of 2 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 132.72mm Bore, 146.7mm Outer Diameter
1
EGP 355.55
EGP 355.55 1 Bag of 2 (ex VAT)
RS PRO Nitrile O-Ring O-Ring, 132.72mm Bore, 146.7mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
132.72mm
Outside Diameter
146.7mm
Minimum Operating Temperature
-30°C
Thickness
6.99mm
Maximum Operating Temperature
+90°C
Country of Origin
India