RS PRO Natural Plastic Sheet, 500mm x 500mm x 30mm

RS Stock No.: 184-7226Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Form

Full

Length

500mm

Width

500mm

Thickness

30mm

Material

PA

Laminated

No

Density

1.15g/cm³

Tensile Strength

60 (Wet) MPa, 85 (Dry) MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6 to 7%

Thermal Conductivity

0.38W/mK

Maximum Operating Temperature

+100°C

Elongation

50%

Melting Point

+215°C

Country of Origin

Germany

Product details

RS PRO Cast Nylon sheets, PA sheet : Polyamide

From the trusted brand RS PRO, comes a range of cast nylon sheets. Manufactured to industry standards and featuring 170 ball indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits

  • Maximum operating temperatures of +170 °C and +180 °C

  • Flammability rating of UL 94 HB

  • High tensile and impact strength

  • High abrasion, chemical, acid and alkali resistance

Applications

Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Natural & Cast Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Plastic Sheet, 500mm x 300mm x 30mm
EGP 23,716.571 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

EGP 31,541.45

EGP 31,541.45 Each (ex VAT)

RS PRO Natural Plastic Sheet, 500mm x 500mm x 30mm

EGP 31,541.45

EGP 31,541.45 Each (ex VAT)

RS PRO Natural Plastic Sheet, 500mm x 500mm x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Plastic Sheet, 500mm x 300mm x 30mm
EGP 23,716.571 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Form

Full

Length

500mm

Width

500mm

Thickness

30mm

Material

PA

Laminated

No

Density

1.15g/cm³

Tensile Strength

60 (Wet) MPa, 85 (Dry) MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6 to 7%

Thermal Conductivity

0.38W/mK

Maximum Operating Temperature

+100°C

Elongation

50%

Melting Point

+215°C

Country of Origin

Germany

Product details

RS PRO Cast Nylon sheets, PA sheet : Polyamide

From the trusted brand RS PRO, comes a range of cast nylon sheets. Manufactured to industry standards and featuring 170 ball indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits

  • Maximum operating temperatures of +170 °C and +180 °C

  • Flammability rating of UL 94 HB

  • High tensile and impact strength

  • High abrasion, chemical, acid and alkali resistance

Applications

Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Natural & Cast Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Plastic Sheet, 500mm x 300mm x 30mm
EGP 23,716.571 Lot of 1 (ex VAT)