RS PRO Natural PE Grommet Strip for 1.5 → 3.2mm Cable Dia.

RS Stock No.: 406-938Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

4.5mm

Grommet Type

Grommet Strip

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

3.2mm

Material

PE

Colour

Natural

Grommet Strip Length

5m

Country of Origin

Taiwan, Province Of China

Product details

RS Pro PE Grommet Strips

Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 635.23

EGP 635.23 1 Bag of 5 Metres (ex VAT)

RS PRO Natural PE Grommet Strip for 1.5 → 3.2mm Cable Dia.

EGP 635.23

EGP 635.23 1 Bag of 5 Metres (ex VAT)

RS PRO Natural PE Grommet Strip for 1.5 → 3.2mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

4.5mm

Grommet Type

Grommet Strip

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

3.2mm

Material

PE

Colour

Natural

Grommet Strip Length

5m

Country of Origin

Taiwan, Province Of China

Product details

RS Pro PE Grommet Strips

Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in