Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Clip
Maximum Bundle Diameter
4.9mm
Affixing Method
Adhesive
Material
Nylon 66
Colour
Natural
Length
52.2mm
Width
56.8 mm
Fire Behaviour
Flame Retardant
Dimensions [L x W x D]
52.2 x 56.8 x 26.2mm
Operating Temperature Range
-40 / +85 °C
Self Adhesive
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
EGP 2,435.65
EGP 2,435.65 1 Bag of 100 (ex VAT)
1
EGP 2,435.65
EGP 2,435.65 1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Clip
Maximum Bundle Diameter
4.9mm
Affixing Method
Adhesive
Material
Nylon 66
Colour
Natural
Length
52.2mm
Width
56.8 mm
Fire Behaviour
Flame Retardant
Dimensions [L x W x D]
52.2 x 56.8 x 26.2mm
Operating Temperature Range
-40 / +85 °C
Self Adhesive
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China