RS PRO Natural Nylon Rod, 500mm x 125mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Natural
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
125mm
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Maximum Operating Temperature
+180°C
Flammability Rating
UL 94 HB
Hardness
170 Ball Indentation
Elongation
50%
Water Absorption
6 → 7%
Country of Origin
Germany
Product details
Cast Nylon 6
Natural colour cast Nylon 6
Free of internal stresses
High tensile and impact strength
Chemical, acid and alkali resistant
High abrasion resistance
Low finished component count
Suitable for all bearing, bush and gear applications
Natural colour
Natural & Cast Nylon
EGP 26,034.98
EGP 26,034.98 Each (ex VAT)
1
EGP 26,034.98
EGP 26,034.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Natural
Length
500mm
Material
Nylon
Form
Rod
Rod Diameter
125mm
Density
1.15g/cm³
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa
Maximum Operating Temperature
+180°C
Flammability Rating
UL 94 HB
Hardness
170 Ball Indentation
Elongation
50%
Water Absorption
6 → 7%
Country of Origin
Germany
Product details
Cast Nylon 6
Natural colour cast Nylon 6
Free of internal stresses
High tensile and impact strength
Chemical, acid and alkali resistant
High abrasion resistance
Low finished component count
Suitable for all bearing, bush and gear applications
Natural colour