RS PRO Multicore Industrial Cable, 4 Cores, 1.5 mm², Unscreened, 50m, Black PVC Sheath, 15 AWG

RS Stock No.: 138-994Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screen Type

Foil

Screened/Unscreened

Unscreened

Minimum Bend Radius

6 x Diameter

Outer Diameter

12mm

Length

50m

Voltage Rating

600 V

Current Rating

22 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+90°C

Insulation material

XLPE

Drain Wire

Yes

Minimum Operating Temperature

-10°C

Country of Origin

Italy

Product details

RS PRO multicore rigid cables

From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.

  • Cable lengths of 50m and 100m offered in this range of cables

  • Screened and unscreened cables are offered in this range of cables.

Applications

These Multicore cables have applications as a power supply for;

  • Lighting

  • Electrical devices

  • Motors

  • Electrical connections

  • Risers

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Approvals

NC 32-201.

You may be interested in
RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
EGP 35,987.181 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 4 Cores, 1.5 mm², Unscreened, 50m, Black PVC Sheath, 15 AWG

P.O.A.

RS PRO Multicore Industrial Cable, 4 Cores, 1.5 mm², Unscreened, 50m, Black PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
EGP 35,987.181 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screen Type

Foil

Screened/Unscreened

Unscreened

Minimum Bend Radius

6 x Diameter

Outer Diameter

12mm

Length

50m

Voltage Rating

600 V

Current Rating

22 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+90°C

Insulation material

XLPE

Drain Wire

Yes

Minimum Operating Temperature

-10°C

Country of Origin

Italy

Product details

RS PRO multicore rigid cables

From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Features and benefits:

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.

  • Cable lengths of 50m and 100m offered in this range of cables

  • Screened and unscreened cables are offered in this range of cables.

Applications

These Multicore cables have applications as a power supply for;

  • Lighting

  • Electrical devices

  • Motors

  • Electrical connections

  • Risers

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Approvals

NC 32-201.

You may be interested in
RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
EGP 35,987.181 Reel of 50 Metres (ex VAT)