RS PRO, MTRJ Multimode Duplex Fibre Optic Connector 125μm Fibre Size

RS Stock No.: 536-8014Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

MTRJ

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

125µm

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

MT-RJ Connector

SFF Duplex plug for Mini Zip cable 125 μm
Polymer ferrule
Plastic case

Stock information temporarily unavailable.

P.O.A.

RS PRO, MTRJ Multimode Duplex Fibre Optic Connector 125μm Fibre Size

P.O.A.

RS PRO, MTRJ Multimode Duplex Fibre Optic Connector 125μm Fibre Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

MTRJ

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

125µm

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

MT-RJ Connector

SFF Duplex plug for Mini Zip cable 125 μm
Polymer ferrule
Plastic case