RS PRO MT-RJ to SC Simplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 1m

Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
MT-RJ
Propagation Mode
Multi Mode
Connector 2
SC
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Simplex
Fibre Type
OM1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Attenuation
0.5 dB
Standards Met
IEC 61300-3-4
Country of Origin
United Kingdom
Product details
Patch Lead, 62.5 / 125 μm
3 mm patch lead with orange LSOH sheath
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm
EGP 2,056.02
EGP 2,056.02 Each (ex VAT)
1
EGP 2,056.02
EGP 2,056.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
MT-RJ
Propagation Mode
Multi Mode
Connector 2
SC
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Simplex
Fibre Type
OM1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Attenuation
0.5 dB
Standards Met
IEC 61300-3-4
Country of Origin
United Kingdom
Product details
Patch Lead, 62.5 / 125 μm
3 mm patch lead with orange LSOH sheath
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm