RS PRO Motor Starter, 37.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 75 Amps

RS Stock No.: 227-5233Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

37.0kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

75 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

222mm

Overall Width

125mm

Overall Depth

135mm

Mounting Type

DIN Rail, Screw Fixing

Country of Origin

China

Stock information temporarily unavailable.

EGP 54,513.43

EGP 54,513.43 Each (ex VAT)

RS PRO Motor Starter, 37.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 75 Amps

EGP 54,513.43

EGP 54,513.43 Each (ex VAT)

RS PRO Motor Starter, 37.0kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 75 Amps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

37.0kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

75 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

222mm

Overall Width

125mm

Overall Depth

135mm

Mounting Type

DIN Rail, Screw Fixing

Country of Origin

China