RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, BS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Connector
Connector Type
High Temperature Plastic
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Miniature
Minimum Temperature
-35°C
Probe Diameter
4mm
Maximum Temperature
425°C
Standards Met
BS
Country of Origin
United States
Product details
Miniature Thermocouple Connectors - High Temperature Plastic
Thermocouple connectors with heavy duty plastic body made from high strength thermoset plastic. Available in thermocouple types K, N or J.
Thermoset resin bodies
Polarised contacts
All types are colour coded - Brown
Operating temperature +425 °C max. (Intermittent 540 °C max.)
EGP 1,404.16
EGP 1,404.16 Each (ex VAT)
1
EGP 1,404.16
EGP 1,404.16 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Connector
Connector Type
High Temperature Plastic
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Miniature
Minimum Temperature
-35°C
Probe Diameter
4mm
Maximum Temperature
425°C
Standards Met
BS
Country of Origin
United States
Product details
Miniature Thermocouple Connectors - High Temperature Plastic
Thermocouple connectors with heavy duty plastic body made from high strength thermoset plastic. Available in thermocouple types K, N or J.
Thermoset resin bodies
Polarised contacts
All types are colour coded - Brown
Operating temperature +425 °C max. (Intermittent 540 °C max.)