RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard

RS Stock No.: 771-8828Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Quickwire Connector

Connector Type

Quickwire

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Product details

Miniature Quick Wire Sockets

A range of miniature quick wire socket allowing rapid termination of wires. These quick wire sockets have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire sockets are available in thermocouple types K, J, T, E, R/S & B.

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

EGP 429.06

EGP 429.06 Each (ex VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard

EGP 429.06

EGP 429.06 Each (ex VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Quickwire Connector

Connector Type

Quickwire

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Product details

Miniature Quick Wire Sockets

A range of miniature quick wire socket allowing rapid termination of wires. These quick wire sockets have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire sockets are available in thermocouple types K, J, T, E, R/S & B.

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C