RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

RS Stock No.: 891-9848Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

250 V ac @ 200 mA, 50 V dc @ 200 mA

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

200 mA @ 50 V dc, 500 mA @ 32 V ac

Contact Material

Gold Over Silver

Manufacturer Part No.

PAS6D2AM1CES6-5

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Chrome

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-miniature pushbutton switch, Round

These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.

Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button

Stock information temporarily unavailable.

EGP 757.69

EGP 757.69 Each (ex VAT)

RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

EGP 757.69

EGP 757.69 Each (ex VAT)

RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

250 V ac @ 200 mA, 50 V dc @ 200 mA

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

200 mA @ 50 V dc, 500 mA @ 32 V ac

Contact Material

Gold Over Silver

Manufacturer Part No.

PAS6D2AM1CES6-5

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Chrome

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-miniature pushbutton switch, Round

These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.

Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button