RS PRO Mild Steel Rectangular Bar 6mm Diameter, 40mm W, 1m L

RS Stock No.: 770-529Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Rod Diameter

6mm

Width

40mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Thermal Conductivity

44.0-52.0W/mK

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 21,055.34

EGP 21,055.34 1 Lot of 3 (ex VAT)

RS PRO Mild Steel Rectangular Bar 6mm Diameter, 40mm W, 1m L

EGP 21,055.34

EGP 21,055.34 1 Lot of 3 (ex VAT)

RS PRO Mild Steel Rectangular Bar 6mm Diameter, 40mm W, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Rod Diameter

6mm

Width

40mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Thermal Conductivity

44.0-52.0W/mK

Country of Origin

United Kingdom