RS PRO Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 9mm min., 16mm max., IP68

RS Stock No.: 210-0627Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG21

Maximum Cable Diameter

16mm

Minimum Cable Diameter

9mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 721.90

EGP 721.90 Each (ex VAT)

RS PRO Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 9mm min., 16mm max., IP68

EGP 721.90

EGP 721.90 Each (ex VAT)

RS PRO Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 9mm min., 16mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG21

Maximum Cable Diameter

16mm

Minimum Cable Diameter

9mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China