RS PRO Medium Bristle Red Scrubbing Brush, PET bristle material

Technical Document
Specifications
Brand
RS ProApplication
Dishwashing, Kitchen
Hard/Soft
Medium
Bristle Material
PET
Colour
Red
Brush Type
Hand Brush
Country of Origin
United Kingdom
Product details
Dish Wash Brush
Stiff polyester bristles remove built on dirt and grease with ease
The long handle allows for easier cleaning
Ergonomic handle offers comfort whilst in use
EGP 491.32
EGP 491.32 Each (ex VAT)
1
EGP 491.32
EGP 491.32 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProApplication
Dishwashing, Kitchen
Hard/Soft
Medium
Bristle Material
PET
Colour
Red
Brush Type
Hand Brush
Country of Origin
United Kingdom
Product details
Dish Wash Brush
Stiff polyester bristles remove built on dirt and grease with ease
The long handle allows for easier cleaning
Ergonomic handle offers comfort whilst in use