RS PRO MCB, 1P, 2A Curve B, 240 → 415V AC, 10 kA Breaking Capacity

Technical Document
Specifications
Brand
RS ProNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type B
Rated AC Voltage
240V
Rated AC Voltage
240 → 415V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
India
EGP 1,014.15
EGP 1,014.15 Each (ex VAT)
1
EGP 1,014.15
EGP 1,014.15 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type B
Rated AC Voltage
240V
Rated AC Voltage
240 → 415V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
India