RS PRO Male VHDCI to Male VHDCI Cable 2m
RS Stock No.: 262-9059Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
VHDCI
Connector 2
VHDCI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Sheath Colour
Black
Fastener Type
Thumbscrew
Current Rating
0.5A
Country of Origin
China
Stock information temporarily unavailable.
EGP 7,569.52
EGP 7,569.52 Each (ex VAT)
RS PRO Male VHDCI to Male VHDCI Cable 2m
1
EGP 7,569.52
EGP 7,569.52 Each (ex VAT)
RS PRO Male VHDCI to Male VHDCI Cable 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
VHDCI
Connector 2
VHDCI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Sheath Colour
Black
Fastener Type
Thumbscrew
Current Rating
0.5A
Country of Origin
China