RS PRO Male VGA to Male VGA Cable, 15m Black

RS Stock No.: 182-8529Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A Gender

Male

Connector A

VGA

Connector B Gender

Male

Connector B

VGA

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,158.75

EGP 5,158.75 Each (ex VAT)

RS PRO Male VGA to Male VGA Cable, 15m Black

EGP 5,158.75

EGP 5,158.75 Each (ex VAT)

RS PRO Male VGA to Male VGA Cable, 15m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A Gender

Male

Connector A

VGA

Connector B Gender

Male

Connector B

VGA

Country of Origin

China