RS PRO Male RJ11 to Male RJ11 Telephone Cable, White Sheath, 20m

Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
20m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
20m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Cable Shape
Flat
Standards Met
CE UKCA, REACH, ROHS
Country of Origin
China
EGP 1,466.13
EGP 1,466.13 Each (ex VAT)
1
EGP 1,466.13
EGP 1,466.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
20m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
20m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Cable Shape
Flat
Standards Met
CE UKCA, REACH, ROHS
Country of Origin
China