RS PRO Male Mini DisplayPort to Male HDMI, PVC Cable, 1080p, 3m

RS Stock No.: 182-8801Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

32 AWG

Standards Met

CE, REACH

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,524.65

EGP 2,524.65 Each (ex VAT)

RS PRO Male Mini DisplayPort to Male HDMI, PVC Cable, 1080p, 3m

EGP 2,524.65

EGP 2,524.65 Each (ex VAT)

RS PRO Male Mini DisplayPort to Male HDMI, PVC Cable, 1080p, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

32 AWG

Standards Met

CE, REACH

Country of Origin

China