Technical Document
Specifications
Brand
RS ProConnector 1
Firewire
Connector 2
Firewire
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Sheath Colour
Grey
Shielding
Shielded
Standards Met
IEEE1394 Compliant
Connector B
Female
Connector B Gender
Female
Country of Origin
China
Product details
Firewire Cables
The RS Pro fully shielded Firewire (IEEE 1394) compliant cables are able to transfer power to your device through the cable that does the data transfer.
FireWire connections are easy to distinguish from USB because they are smaller and tapered on one end, while USB is flat and rectangular.
Features and Benefits
High transfer rates
Can daisy chain together
Does not require a host controller
Use to set up ad-hoc networks
EGP 1,261.73
EGP 1,261.73 Each (ex VAT)
1
EGP 1,261.73
EGP 1,261.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
Firewire
Connector 2
Firewire
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Sheath Colour
Grey
Shielding
Shielded
Standards Met
IEEE1394 Compliant
Connector B
Female
Connector B Gender
Female
Country of Origin
China
Product details
Firewire Cables
The RS Pro fully shielded Firewire (IEEE 1394) compliant cables are able to transfer power to your device through the cable that does the data transfer.
FireWire connections are easy to distinguish from USB because they are smaller and tapered on one end, while USB is flat and rectangular.
Features and Benefits
High transfer rates
Can daisy chain together
Does not require a host controller
Use to set up ad-hoc networks