Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.127 mm
Connector B
DisplayPort
Connector A
DisplayPort
Distrelec Product Id
30390845
Connector B Gender
Male
Country of Origin
China
EGP 2,487.53
EGP 2,487.53 Each (ex VAT)
1
EGP 2,487.53
EGP 2,487.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.127 mm
Connector B
DisplayPort
Connector A
DisplayPort
Distrelec Product Id
30390845
Connector B Gender
Male
Country of Origin
China