RS PRO Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω

RS Stock No.: 122-2148Brand: RS PRODistrelec Article No.: 30403845
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG59

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

6.15mm

Characteristic Impedance

75 Ω

Attenuation

0.73 dB/m @ 50 MHz

Length

1m

Sheath Colour

Black

Sheath Material

PVC

Insulation material

PE

Conductor Material

Copper

Velocity ratio

0.66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 ℃

Distrelec Product Id

30403845

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 525.34

EGP 525.34 Each (ex VAT)

RS PRO Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω

EGP 525.34

EGP 525.34 Each (ex VAT)

RS PRO Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG59

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

6.15mm

Characteristic Impedance

75 Ω

Attenuation

0.73 dB/m @ 50 MHz

Length

1m

Sheath Colour

Black

Sheath Material

PVC

Insulation material

PE

Conductor Material

Copper

Velocity ratio

0.66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 ℃

Distrelec Product Id

30403845

Country of Origin

China

You may be interested in