RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 20m

RS Stock No.: 236-8993Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

6.35mm Mono Jack

Connector 2

3.5mm Mono Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

20m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Male

Connector B

3.5mm Mono Jack

Connector A

6.35mm Mono Jack

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 1,305.22

EGP 1,305.22 Each (ex VAT)

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 20m

EGP 1,305.22

EGP 1,305.22 Each (ex VAT)

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

6.35mm Mono Jack

Connector 2

3.5mm Mono Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

20m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Male

Connector B

3.5mm Mono Jack

Connector A

6.35mm Mono Jack

Country of Origin

China

You may be interested in