RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 3m
RS Stock No.: 236-8990Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
6.35mm Mono Jack
Connector 2
3.5mm Mono Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
3.5mm Mono Jack
Connector A
6.35mm Mono Jack
Connector B Gender
Male
Country of Origin
China
Stock information temporarily unavailable.
EGP 266.22
EGP 266.22 Each (ex VAT)
RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 3m
1
EGP 266.22
EGP 266.22 Each (ex VAT)
RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
6.35mm Mono Jack
Connector 2
3.5mm Mono Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
3.5mm Mono Jack
Connector A
6.35mm Mono Jack
Connector B Gender
Male
Country of Origin
China