RS PRO Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 877-1163Brand: RS PRODistrelec Article No.: 30403614
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Sheath Colour

Black

Length

2m

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Male

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Country of Origin

India

Product details

M12 Single Ended Cable Assembly

Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut

Stock information temporarily unavailable.

EGP 1,392.18

EGP 1,392.18 Each (ex VAT)

RS PRO Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m

EGP 1,392.18

EGP 1,392.18 Each (ex VAT)

RS PRO Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Sheath Colour

Black

Length

2m

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Male

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Country of Origin

India

Product details

M12 Single Ended Cable Assembly

Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut