RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 RCA Cable, Black, 5m
RS Stock No.: 286-2835Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
RCA x 2
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Standards Met
CE, REACH, RoHS, UKCA
Outer Sheath Material
PVC
Country of Origin
China
EGP 270.21
EGP 270.21 Each (ex VAT)
RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 RCA Cable, Black, 5m
1
EGP 270.21
EGP 270.21 Each (ex VAT)
RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 RCA Cable, Black, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
RCA x 2
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Standards Met
CE, REACH, RoHS, UKCA
Outer Sheath Material
PVC
Country of Origin
China