RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 3m

RS Stock No.: 286-2853Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Outer Sheath Material

PVC

Country of Origin

China

EGP 327.15

EGP 327.15 Each (ex VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 3m

EGP 327.15

EGP 327.15 Each (ex VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 3m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Outer Sheath Material

PVC

Country of Origin

China