RS PRO Male 16A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4666Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CESM

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CESM

Current Rating

16A

Maximum Wire Size mm²

2.5mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,547.77

EGP 1,547.77 1 Bag of 30 (ex VAT)

RS PRO Male 16A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector

EGP 1,547.77

EGP 1,547.77 1 Bag of 30 (ex VAT)

RS PRO Male 16A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS-CESM

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CESM

Current Rating

16A

Maximum Wire Size mm²

2.5mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China