RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4464Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDSM

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDSM

Current Rating

10A

Maximum Wire Size mm²

1.0mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,460.17

EGP 2,460.17 1 Bag of 30 (ex VAT)

RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

EGP 2,460.17

EGP 2,460.17 1 Bag of 30 (ex VAT)

RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDSM

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDSM

Current Rating

10A

Maximum Wire Size mm²

1.0mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China