RS PRO Male 10A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-CDGM
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGM
Current Rating
10A
Gender
Male
Maximum Wire Size mm²
2.5mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Country of Origin
China
EGP 6,221.41
EGP 6,221.41 1 Bag of 30 (ex VAT)
1
EGP 6,221.41
EGP 6,221.41 1 Bag of 30 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS-CDGM
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGM
Current Rating
10A
Gender
Male
Maximum Wire Size mm²
2.5mm²
Mounting Type
Cable Mount
Termination Method
Crimp
Country of Origin
China