Technical Document
Specifications
Brand
RS ProIndicator Type
Magnetic Field
Magnetic Sensitivity
3mT
Battery Type
AAA
Power Source
Battery
Safety Category
CAT III 1000 V
Weight
40g
Diameter
17mm
Length
152mm
Maximum Detection Voltage
1000V ac
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Country of Origin
China
EGP 2,801.82
EGP 2,801.82 Each (ex VAT)
1
EGP 2,801.82
EGP 2,801.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIndicator Type
Magnetic Field
Magnetic Sensitivity
3mT
Battery Type
AAA
Power Source
Battery
Safety Category
CAT III 1000 V
Weight
40g
Diameter
17mm
Length
152mm
Maximum Detection Voltage
1000V ac
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Country of Origin
China