RS PRO M8 Anti Vibration Mount with 42kg Compression Load

Technical Document
Specifications
Brand
RS ProThread Size
M8
Diameter
49mm
Foot Height
35mm
Overall Height
35mm
Static Load Capacity
42kg
Material
Rubber
Compression Load
42kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
SCM
Maximum Operating Temperature
+100°C
Compression Deflection
3mm
Shore Hardness
60 Shore A
Country of Origin
India
EGP 1,787.82
EGP 1,787.82 Each (ex VAT)
1
EGP 1,787.82
EGP 1,787.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Diameter
49mm
Foot Height
35mm
Overall Height
35mm
Static Load Capacity
42kg
Material
Rubber
Compression Load
42kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
SCM
Maximum Operating Temperature
+100°C
Compression Deflection
3mm
Shore Hardness
60 Shore A
Country of Origin
India