RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 28.52kg Compression Load
RS Stock No.: 189-3318Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M8
Diameter
30mm
Overall Height
30mm
Material
Natural Rubber
Compression Load
28.52kg
Metalwork
Zinc Plated Steel
Shore Hardness
45 Shore A
Shearing Load
10.45kg
EGP 983.12
EGP 245.78 Each (In a Pack of 4) (ex VAT)
RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 28.52kg Compression Load
4
EGP 983.12
EGP 245.78 Each (In a Pack of 4) (ex VAT)
RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 28.52kg Compression Load
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M8
Diameter
30mm
Overall Height
30mm
Material
Natural Rubber
Compression Load
28.52kg
Metalwork
Zinc Plated Steel
Shore Hardness
45 Shore A
Shearing Load
10.45kg