RS PRO M6 T-Slot Nut Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 180-9120Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

28mm

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,077.65

EGP 3,077.65 1 Bag of 10 (ex VAT)

RS PRO M6 T-Slot Nut Connecting Component, Strut Profile 30 mm, Groove Size 6mm

EGP 3,077.65

EGP 3,077.65 1 Bag of 10 (ex VAT)

RS PRO M6 T-Slot Nut Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

28mm

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more