RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
RS Stock No.: 276-8171Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M4
Material
Galvanised Steel
Fits Round Tube Size
M4
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 699.71
EGP 699.71 1 Bag of 10 (ex VAT)
RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
1
EGP 699.71
EGP 699.71 1 Bag of 10 (ex VAT)
RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M4
Material
Galvanised Steel
Fits Round Tube Size
M4
Country of Origin
Germany