Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M4
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Product Family
RS Structural System
Product System
30
Stock information temporarily unavailable.
EGP 1,526.03
EGP 1,526.03 1 Bag of 10 (ex VAT)
RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
1
EGP 1,526.03
EGP 1,526.03 1 Bag of 10 (ex VAT)
RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M4
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Product Family
RS Structural System
Product System
30