RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load

RS Stock No.: 126-4929Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M4

Diameter

15mm

Overall Height

8mm

Material

Natural Rubber

Compression Load

12kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Series

AV Type D

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

0.8mm

Shearing Load

0

Country of Origin

India

Product details

RS PRO Cylindrical Male-Foot Anti-Vibration Mounts

RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.

Why Would You Choose These Anti-Vibration Mounts?

With their reliable construction and effective vibration-damping properties, RS PRO cylindrical anti-vibration mounts provide a cost-effective and durable solution for protecting equipment and enhancing performance.

Features and Benefits

  • Anti-vibration buffer foot

  • Male

  • EPDM rubber

  • Zinc-plated steel or Stainless-Steel thread options

Applications

  • Large static generator engines

  • Compressors

  • Motor

  • Electronic control panels

  • Engine Mounts

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,049.20

EGP 1,049.20 1 Bag of 8 (ex VAT)

RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load

EGP 1,049.20

EGP 1,049.20 1 Bag of 8 (ex VAT)

RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M4

Diameter

15mm

Overall Height

8mm

Material

Natural Rubber

Compression Load

12kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Series

AV Type D

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

0.8mm

Shearing Load

0

Country of Origin

India

Product details

RS PRO Cylindrical Male-Foot Anti-Vibration Mounts

RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.

Why Would You Choose These Anti-Vibration Mounts?

With their reliable construction and effective vibration-damping properties, RS PRO cylindrical anti-vibration mounts provide a cost-effective and durable solution for protecting equipment and enhancing performance.

Features and Benefits

  • Anti-vibration buffer foot

  • Male

  • EPDM rubber

  • Zinc-plated steel or Stainless-Steel thread options

Applications

  • Large static generator engines

  • Compressors

  • Motor

  • Electronic control panels

  • Engine Mounts

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more