RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M3
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
RS Structural System
Country of Origin
Germany
EGP 1,194.74
EGP 1,194.74 1 Bag of 10 (ex VAT)
1
EGP 1,194.74
EGP 1,194.74 1 Bag of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M3
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
RS Structural System
Country of Origin
Germany