RS PRO M24 100mm Dia. Rubber Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 224-5807Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1500kg

Thread Size

M24

Thread Length

200mm

Tilt Angle

10°

Foot Material

Rubber

Base Material

Stainless Steel

Diameter

100mm

Height

244mm

Maximum Adjustment Height

244mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,695.88

EGP 9,695.88 Each (ex VAT)

RS PRO M24 100mm Dia. Rubber Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

EGP 9,695.88

EGP 9,695.88 Each (ex VAT)

RS PRO M24 100mm Dia. Rubber Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1500kg

Thread Size

M24

Thread Length

200mm

Tilt Angle

10°

Foot Material

Rubber

Base Material

Stainless Steel

Diameter

100mm

Height

244mm

Maximum Adjustment Height

244mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more