RS PRO M16 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 185-4520Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Thread Size

M16

Thread Length

100mm

Tilt Angle

10°

Foot Material

Stainless Steel

Shore Hardness

80 Shore A

Height

138mm

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,906.83

EGP 5,906.83 Each (ex VAT)

RS PRO M16 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 10° Tilt Angle

EGP 5,906.83

EGP 5,906.83 Each (ex VAT)

RS PRO M16 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1000kg

Thread Size

M16

Thread Length

100mm

Tilt Angle

10°

Foot Material

Stainless Steel

Shore Hardness

80 Shore A

Height

138mm

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more