RS PRO M16 Adjustable Foot, 1800kg Static Load Capacity 30° Tilt Angle

RS Stock No.: 196-5318Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1800kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

30°

Base Material

Stainless Steel

Height

182mm

Maximum Adjustment Height

45mm

Minimum Adjustment Height

115mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,515.63

EGP 2,515.63 Each (ex VAT)

RS PRO M16 Adjustable Foot, 1800kg Static Load Capacity 30° Tilt Angle

EGP 2,515.63

EGP 2,515.63 Each (ex VAT)

RS PRO M16 Adjustable Foot, 1800kg Static Load Capacity 30° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1800kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

30°

Base Material

Stainless Steel

Height

182mm

Maximum Adjustment Height

45mm

Minimum Adjustment Height

115mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more