RS PRO M12 Anti Vibration Mount, Female Buffer Foot with 757kg Compression Load

RS Stock No.: 126-4920Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M12

Diameter

80mm

Overall Height

30mm

Material

Natural Rubber

Compression Load

757kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

AV Type C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

3mm

Shearing Load

216kg

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,494.98

EGP 4,494.98 Each (ex VAT)

RS PRO M12 Anti Vibration Mount, Female Buffer Foot with 757kg Compression Load

EGP 4,494.98

EGP 4,494.98 Each (ex VAT)

RS PRO M12 Anti Vibration Mount, Female Buffer Foot with 757kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M12

Diameter

80mm

Overall Height

30mm

Material

Natural Rubber

Compression Load

757kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

AV Type C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

3mm

Shearing Load

216kg

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more