RS PRO M10 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
RS Stock No.: 324-2106Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
M10 Connector
Connector Size
M10
Standards Met
RoHS Compliant
Country of Origin
France
Product details
RS Pro Bayonet latch mounting bases
Stock information temporarily unavailable.
EGP 605.06
EGP 605.06 Each (ex VAT)
RS PRO M10 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
1
EGP 605.06
EGP 605.06 Each (ex VAT)
RS PRO M10 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Bayonet Adapter
For Use With
Temperature Sensor
Application
M10 Connector
Connector Size
M10
Standards Met
RoHS Compliant
Country of Origin
France
Product details