RS PRO M10 Anti Vibration Mount

RS Stock No.: 126-5941Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Diameter

60mm

Overall Height

85mm

Material

Rubber

Shore Hardness

60 Shore A

Maximum Operating Temperature

+70°C

Series

AV Type B

Minimum Operating Temperature

-25°C

Country of Origin

India

Product details

RS PRO Cylindrical Male - Female Anti-Vibration Mounts

RS PRO proudly presents a versatile and robust range of anti-vibration mounts, designed to take your projects to the next level. Engineered to dramatically reduce vibration and shield your equipment from wear and tear, these mounts are built to perform. They deliver exceptional vibration absorption for reliable, long-lasting protection and are featured in a durable cylindrical design, crafted from premium natural rubber, and equipped with both a male and female thread.

Features and Benefits

  • Anti-vibration bobbin mount

  • Male to female

  • Various thread sizes available

  • Natural rubber bobbin

Applications

  • Large static generator engines

  • Compressors

  • Motors

  • Electronic control panels

  • Engine Mounts

RS Pro Anti-Vibration Mounts

You may be interested in
Stock information temporarily unavailable.

EGP 2,624.78

EGP 2,624.78 Each (ex VAT)

RS PRO M10 Anti Vibration Mount

EGP 2,624.78

EGP 2,624.78 Each (ex VAT)

RS PRO M10 Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Diameter

60mm

Overall Height

85mm

Material

Rubber

Shore Hardness

60 Shore A

Maximum Operating Temperature

+70°C

Series

AV Type B

Minimum Operating Temperature

-25°C

Country of Origin

India

Product details

RS PRO Cylindrical Male - Female Anti-Vibration Mounts

RS PRO proudly presents a versatile and robust range of anti-vibration mounts, designed to take your projects to the next level. Engineered to dramatically reduce vibration and shield your equipment from wear and tear, these mounts are built to perform. They deliver exceptional vibration absorption for reliable, long-lasting protection and are featured in a durable cylindrical design, crafted from premium natural rubber, and equipped with both a male and female thread.

Features and Benefits

  • Anti-vibration bobbin mount

  • Male to female

  • Various thread sizes available

  • Natural rubber bobbin

Applications

  • Large static generator engines

  • Compressors

  • Motors

  • Electronic control panels

  • Engine Mounts

RS Pro Anti-Vibration Mounts

You may be interested in