RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 327.3kg Compression Load

RS Stock No.: 126-4919Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

70mm

Overall Height

50mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

327.3kg

Shearing Load

88kg

Series

AV Type C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

5mm

Country of Origin

India

Product details

RS Pro Cylindrical Female - Female Anti-Vibration Mounts

RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,499.85

EGP 1,499.85 Each (ex VAT)

RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 327.3kg Compression Load

EGP 1,499.85

EGP 1,499.85 Each (ex VAT)

RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 327.3kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

70mm

Overall Height

50mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

327.3kg

Shearing Load

88kg

Series

AV Type C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

5mm

Country of Origin

India

Product details

RS Pro Cylindrical Female - Female Anti-Vibration Mounts

RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more