RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 28mm Jaw, ESD
RS Stock No.: 249-8669Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
160 mm
ESD Safe
Yes
Tip Style
Straight
Material
Carbon Steel
Jaw Length
28mm
Material Cutting Capability
Soft Wire
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 2,223.68
EGP 2,223.68 Each (ex VAT)
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 28mm Jaw, ESD
1
EGP 2,223.68
EGP 2,223.68 Each (ex VAT)
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 28mm Jaw, ESD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
160 mm
ESD Safe
Yes
Tip Style
Straight
Material
Carbon Steel
Jaw Length
28mm
Material Cutting Capability
Soft Wire
Country of Origin
Italy