RS PRO Locking Levers For Use With D-sub Connector
RS Stock No.: 252-052Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Locking Levers
For Use With
D-Sub Connector
Series
D-sub
Gender
Male
Number Of Contacts
9 → 37
Material
Steel
Stock information temporarily unavailable.
EGP 533.92
EGP 266.96 Each (In a Pack of 2) (ex VAT)
RS PRO Locking Levers For Use With D-sub Connector
2
EGP 533.92
EGP 266.96 Each (In a Pack of 2) (ex VAT)
RS PRO Locking Levers For Use With D-sub Connector
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Locking Levers
For Use With
D-Sub Connector
Series
D-sub
Gender
Male
Number Of Contacts
9 → 37
Material
Steel