Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Light Grey Polycarbonate Enclosure, IP65, 191.3 x 240 x 105.7mm

RS Stock No.: 206-9105Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

191.3mm

External Height

105.7mm

External Width

240mm

External Dimensions

191.3 x 240 x 105.7mm

IP Rating

IP65

Colour

Light Grey

Flanged

No

Shielded

Yes

Transparent Door

Yes

Explosion Proof

No

Gasket Material

Polyurethane

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 5,917.63

EGP 5,917.63 1 Set (ex VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP65, 191.3 x 240 x 105.7mm

EGP 5,917.63

EGP 5,917.63 1 Set (ex VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP65, 191.3 x 240 x 105.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

191.3mm

External Height

105.7mm

External Width

240mm

External Dimensions

191.3 x 240 x 105.7mm

IP Rating

IP65

Colour

Light Grey

Flanged

No

Shielded

Yes

Transparent Door

Yes

Explosion Proof

No

Gasket Material

Polyurethane

Country of Origin

Poland